APT6010JFLL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 30,10000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 45,41000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 60,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,27000 €
Datasheet
N-Channel 600 V 47A (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT6010JFLL

DigiKey Part Number
APT6010JFLL-ND
Manufacturer
Manufacturer Product Number
APT6010JFLL
Description
MOSFET N-CH 600V 47A ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 23.5A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 2.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6710 pF @ 25 V
Part Status
Active
Mounting Type
Chassis Mount
FET Type
Supplier Device Package
ISOTOP®
Technology
Package / Case
Drain to Source Voltage (Vdss)
600 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFN48N60PIXYS0IXFN48N60P-ND30,10000 €Similar
IXFN60N80PIXYS0IXFN60N80P-ND45,41000 €Similar
IXFN62N80Q3IXYS0IXFN62N80Q3-ND60,35000 €Similar
STE40NC60STMicroelectronics0497-STE40NC60-ND35,27000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2043,51200 €870,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,51200 €
Unit Price with VAT:51,77928 €