
APT5SM170B | |
|---|---|
DigiKey Part Number | 150-APT5SM170B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT5SM170B |
Description | SICFET N-CH 1700V 5A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5A (Tc) 65W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.25Ohm @ 2.5A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 249 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |

