N-Channel 1000 V 5A (Tc) 225W (Tc) Through Hole TO-220 [K]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT5F100K

DigiKey Part Number
150-APT5F100K-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT5F100K
Description
MOSFET N-CH 1000V 5A TO220
Customer Reference
Detailed Description
N-Channel 1000 V 5A (Tc) 225W (Tc) Through Hole TO-220 [K]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.8Ohm @ 3A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 500µA
Series
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1409 pF @ 25 V
FET Type
Power Dissipation (Max)
225W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
1000 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220 [K]
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.