
APT58M50JCU3 | |
|---|---|
DigiKey Part Number | 150-APT58M50JCU3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT58M50JCU3 |
Description | MOSFET N-CH 500V 58A SOT227 |
Customer Reference | |
Detailed Description | N-Channel 500 V 58A (Tc) 543W (Tc) Chassis Mount SOT-227 |
Category | Rds On (Max) @ Id, Vgs 65mOhm @ 42A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 340 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 10800 pF @ 25 V |
FET Type | Power Dissipation (Max) 543W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

