Similar
Similar
Similar

APT58F50J | |
|---|---|
DigiKey Part Number | APT58F50J-ND |
Manufacturer | |
Manufacturer Product Number | APT58F50J |
Description | MOSFET N-CH 500V 58A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 58A (Tc) 540W (Tc) Chassis Mount ISOTOP® |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 340 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 540W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 42A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT58M50J | Microchip Technology | 0 | APT58M50J-ND | 25,16900 € | Parametric Equivalent |
| IXFN100N50P | IXYS | 0 | 238-IXFN100N50P-ND | 41,31000 € | Similar |
| IXFN80N50Q3 | IXYS | 9 | IXFN80N50Q3-ND | 46,06000 € | Similar |
| IXFN94N50P2 | IXYS | 0 | IXFN94N50P2-ND | 20,16957 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,93050 € | 518,61 € |
| Unit Price without VAT: | 25,93050 € |
|---|---|
| Unit Price with VAT: | 30,85730 € |



