
APT5518BFLLG | |
|---|---|
DigiKey Part Number | 150-APT5518BFLLG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT5518BFLLG |
Description | MOSFET N-CH 550V 31A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 550 V 31A (Tc) 403W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 15.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3286 pF @ 25 V |
FET Type | Power Dissipation (Max) 403W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 550 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

