
APT5510JFLL | |
|---|---|
DigiKey Part Number | 150-APT5510JFLL-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT5510JFLL |
Description | MOSFET N-CH 550V 44A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 550 V 44A (Tc) 463W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5823 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 463W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case |

