N-Channel 600 V 53A (Tc) 417W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT53N60SC6

DigiKey Part Number
150-APT53N60SC6-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT53N60SC6
Description
MOSFET N-CH 600V 53A D3PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 53A (Tc) 417W (Tc) Surface Mount D3PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1.72mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4020 pF @ 25 V
FET Type
Power Dissipation (Max)
417W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D3PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
70mOhm @ 25.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2712,19852 €329,36 €
Unit Price without VAT:12,19852 €
Unit Price with VAT:14,51624 €