
APT50N60JCU2 | |
|---|---|
DigiKey Part Number | 150-APT50N60JCU2-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT50N60JCU2 |
Description | MOSFET N-CH 600V 52A SOT227 |
Customer Reference | |
Detailed Description | N-Channel 600 V 52A (Tc) 290W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 25 V |
FET Type | Power Dissipation (Max) 290W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 22.5A, 10V |

