N-Channel 600 V 50A (Tc) 290W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50N60JCCU2

DigiKey Part Number
APT50N60JCCU2-ND
Manufacturer
Manufacturer Product Number
APT50N60JCCU2
Description
MOSFET N-CH 600V 50A SOT227
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 50A (Tc) 290W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
3.9V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
290W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2528,91600 €722,90 €
Unit Price without VAT:28,91600 €
Unit Price with VAT:34,41004 €