
APT50MC120JCU2 | |
|---|---|
DigiKey Part Number | APT50MC120JCU2-ND |
Manufacturer | |
Manufacturer Product Number | APT50MC120JCU2 |
Description | MOSFET N-CH 1200V 71A SOT227 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 71A (Tc) 300W (Tc) Chassis Mount SOT-227 |
Category | Vgs(th) (Max) @ Id 2.3V @ 1mA (Typ) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 179 nC @ 20 V |
Packaging Bulk | Vgs (Max) +25V, -10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 1000 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 50A, 20V | Base Product Number |

