Similar
Similar

APT50M85JVFR | |
|---|---|
DigiKey Part Number | APT50M85JVFR-ND |
Manufacturer | |
Manufacturer Product Number | APT50M85JVFR |
Description | MOSFET N-CH 500V 50A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 50A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 535 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10800 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN64N50P | IXYS | 279 | 238-IXFN64N50P-ND | 29,86000 € | Similar |
| IXFN72N55Q2 | IXYS | 0 | IXFN72N55Q2-ND | 21,66600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 39,16100 € | 783,22 € |
| Unit Price without VAT: | 39,16100 € |
|---|---|
| Unit Price with VAT: | 46,60159 € |


