
APT50M75LFLLG | |
|---|---|
DigiKey Part Number | APT50M75LFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT50M75LFLLG |
Description | MOSFET N-CH 500V 57A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 57A (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 28.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5590 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-264 (L) |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,41920 € | 460,48 € |
| Unit Price without VAT: | 18,41920 € |
|---|---|
| Unit Price with VAT: | 21,91885 € |

