APT50M65LFLLG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,97640 €
Datasheet

Direct


IXYS
In Stock: 15
Unit Price: 28,24000 €
Datasheet

Similar


onsemi
In Stock: 659
Unit Price: 16,54000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 36,31000 €
Datasheet

Similar


IXYS
In Stock: 760
Unit Price: 20,09000 €
Datasheet

Similar


IXYS
In Stock: 494
Unit Price: 20,02000 €
Datasheet

Similar


IXYS
In Stock: 1
Unit Price: 27,99000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 18,16000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 17,56000 €
Datasheet
N-Channel 500 V 67A (Tc) 694W (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50M65LFLLG

DigiKey Part Number
APT50M65LFLLG-ND
Manufacturer
Manufacturer Product Number
APT50M65LFLLG
Description
MOSFET N-CH 500V 67A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 67A (Tc) 694W (Tc) Through Hole TO-264 (L)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 33.5A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7010 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
694W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (L)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2524,46680 €611,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,46680 €
Unit Price with VAT:29,11549 €