Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 500 V 89A (Tc) Through Hole 264 MAX™ [L2] N-Channel 500 V 89A (Tc) Through Hole 264 MAX™ [L2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/010/195/486/TO-264_sml.jpg)
APT50M50L2LLG | |
|---|---|
DigiKey Part Number | APT50M50L2LLG-ND |
Manufacturer | |
Manufacturer Product Number | APT50M50L2LLG |
Description | MOSFET N-CH 500V 89A 264 MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 89A (Tc) Through Hole 264 MAX™ [L2] |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 50mOhm @ 44.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 10550 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 264 MAX™ [L2] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,47040 € | 811,76 € |
| Unit Price without VAT: | 32,47040 € |
|---|---|
| Unit Price with VAT: | 38,63978 € |



