
APT50M38JFLL | |
|---|---|
DigiKey Part Number | APT50M38JFLL-ND |
Manufacturer | |
Manufacturer Product Number | APT50M38JFLL |
Description | MOSFET N-CH 500V 88A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 88A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 44A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 12000 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,77000 € | 77,77 € |
| 100 | 63,11570 € | 6.311,57 € |
| Unit Price without VAT: | 77,77000 € |
|---|---|
| Unit Price with VAT: | 92,54630 € |

