
APT50GT120JU3 | |
|---|---|
DigiKey Part Number | APT50GT120JU3-ND |
Manufacturer | |
Manufacturer Product Number | APT50GT120JU3 |
Description | IGBT MOD 1200V 75A 347W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 75 A 347 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 5 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 3.6 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Single | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 75 A | Package / Case ISOTOP |
Power - Max 347 W | Supplier Device Package SOT-227 |

