
APT50GT120B2RDLG | |
|---|---|
DigiKey Part Number | 150-APT50GT120B2RDLG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT50GT120B2RDLG |
Description | IGBT NPT 1200V 106A |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 106 A 694 W Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 106 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 50A | |
Power - Max | 694 W | |
Switching Energy | 3585µJ (on), 1910µJ (off) | |
Input Type | Standard | |
Gate Charge | 240 nC | |
Td (on/off) @ 25°C | 23ns/215ns | |
Test Condition | 800V, 50A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

