
APT50GR120JD30 | |
|---|---|
DigiKey Part Number | APT50GR120JD30-ND |
Manufacturer | |
Manufacturer Product Number | APT50GR120JD30 |
Description | IGBT MOD 1200V 84A 417W SOT-227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 84 A 417 W Chassis Mount SOT-227 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 84 A | |
Power - Max | 417 W | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1.1 mA | |
Input Capacitance (Cies) @ Vce | 5.55 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,33950 € | 566,79 € |
| Unit Price without VAT: | 28,33950 € |
|---|---|
| Unit Price with VAT: | 33,72401 € |

