
APT50GP60LDLG | |
|---|---|
DigiKey Part Number | 150-APT50GP60LDLG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT50GP60LDLG |
Description | IGBT PT 600V 150A TO-264 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 150 A 625 W Through Hole TO-264 |
Category | Switching Energy 456µJ (on), 635µJ (off) |
Manufacturer Microsemi Corporation | Input Type Standard |
Packaging Tube | Gate Charge 165 nC |
Part Status Obsolete | Td (on/off) @ 25°C 19ns/85ns |
IGBT Type PT | Test Condition 400V, 50A, 4.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 150 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 190 A | Package / Case TO-264-3, TO-264AA |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 50A | Supplier Device Package TO-264 |
Power - Max 625 W | Base Product Number |

