Similar

APT50GP60J | |
|---|---|
DigiKey Part Number | APT50GP60J-ND |
Manufacturer | |
Manufacturer Product Number | APT50GP60J |
Description | IGBT MOD 600V 100A 329W ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 100 A 329 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 50A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 500 µA |
Series | Input Capacitance (Cies) @ Vce 5.7 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package ISOTOP® |
Power - Max 329 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT60GA60JD60 | Microchip Technology | 1.202 | APT60GA60JD60-ND | 25,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,52600 € | 550,52 € |
| Unit Price without VAT: | 27,52600 € |
|---|---|
| Unit Price with VAT: | 32,75594 € |


