IGBT Trench Field Stop 600 V 107 A 366 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50GN60BDQ2G

DigiKey Part Number
APT50GN60BDQ2G-ND
Manufacturer
Manufacturer Product Number
APT50GN60BDQ2G
Description
IGBT TRENCH FS 600V 107A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 107 A 366 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1185µJ (on), 1565µJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Packaging
Tube
Gate Charge
325 nC
Part Status
Active
Td (on/off) @ 25°C
20ns/230ns
IGBT Type
Trench Field Stop
Test Condition
400V, 50A, 4.3Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
107 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 50A
Supplier Device Package
TO-247 [B]
Power - Max
366 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,23000 €6,23 €
1005,05450 €505,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €