
APT50GLQ65JU2 | |
|---|---|
DigiKey Part Number | APT50GLQ65JU2-ND |
Manufacturer | |
Manufacturer Product Number | APT50GLQ65JU2 |
Description | IGBT MODULE 650V 80A 220W ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Boost Chopper 650 V 80 A 220 W Chassis Mount ISOTOP® |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 50A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 50 µA |
Packaging Tube | Input Capacitance (Cies) @ Vce 3.1 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Boost Chopper | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 80 A | Package / Case SOT-227-4, miniBLOC |
Power - Max 220 W | Supplier Device Package ISOTOP® |

