
APT50GF60JCU2 | |
|---|---|
DigiKey Part Number | 150-APT50GF60JCU2-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT50GF60JCU2 |
Description | IGBT MOD 600V 70A 277W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 70 A 277 W Chassis, Stud Mount SOT-227 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 277 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 2.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |

