Similar

APT50GF120JRD | |
|---|---|
DigiKey Part Number | 150-APT50GF120JRD-ND |
Manufacturer | |
Manufacturer Product Number | APT50GF120JRD |
Description | IGBT MOD 1200V 75A 460W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 75 A 460 W Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 750 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 3.45 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 75 A | Package / Case SOT-227-4, miniBLOC |
Power - Max 460 W | Supplier Device Package SOT-227 (ISOTOP®) |
Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 50A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXYN82N120C3H1 | IXYS | 0 | IXYN82N120C3H1-ND | 32,61000 € | Similar |


