IGBT NPT 1200 V 135 A 781 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50GF120B2RG

DigiKey Part Number
APT50GF120B2RG-ND
Manufacturer
Manufacturer Product Number
APT50GF120B2RG
Description
IGBT NPT 1200V 135A
Customer Reference
Detailed Description
IGBT NPT 1200 V 135 A 781 W Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
3.6mJ (on), 2.64mJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Packaging
Tube
Gate Charge
340 nC
Part Status
Obsolete
Td (on/off) @ 25°C
25ns/260ns
IGBT Type
NPT
Test Condition
800V, 50A, 1Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
135 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-247-3 Variant
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 50A
Base Product Number
Power - Max
781 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.