Similar

APT50DL120HJ | |
|---|---|
DigiKey Part Number | 150-APT50DL120HJ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT50DL120HJ |
Description | BRIDGE RECT 1P 1.2KV 50A SOT-227 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.1 V @ 50 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SOT-227-4, miniBLOC |
Technology Standard | Supplier Device Package SOT-227 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VBO40-12NO6 | IXYS | 88 | VBO40-12NO6-ND | 26,02000 € | Similar |


