APT5024BFLLG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 2.662
Unit Price: 4,66000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 7,85000 €
Datasheet

Similar


IXYS
In Stock: 660
Unit Price: 7,74000 €
Datasheet

Similar


IXYS
In Stock: 8
Unit Price: 18,52000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,90000 €
Datasheet

Similar


IXYS
In Stock: 228
Unit Price: 6,28000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,18033 €

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,95860 €
Datasheet
N-Channel 500 V 22A (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT5024BFLLG

DigiKey Part Number
APT5024BFLLG-ND
Manufacturer
Manufacturer Product Number
APT5024BFLLG
Description
MOSFET N-CH 500V 22A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 22A (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
240mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
707,24629 €507,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,24629 €
Unit Price with VAT:8,62309 €