APT5020SVRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 6,74300 €

Similar


IXYS
In Stock: 0
Unit Price: 11,65343 €
Datasheet

Similar


IXYS
In Stock: 27
Unit Price: 16,52000 €
Datasheet

Similar


IXYS
In Stock: 1.576
Unit Price: 12,88000 €
Datasheet

Similar


IXYS
In Stock: 170
Unit Price: 18,92000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 12,03760 €
Datasheet

Similar


IXYS
In Stock: 537
Unit Price: 13,62000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 21,54000 €
Datasheet
N-Channel 500 V 26A (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT5020SVRG

DigiKey Part Number
150-APT5020SVRG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT5020SVRG
Description
MOSFET N-CH 500V 26A D3PAK
Customer Reference
Detailed Description
N-Channel 500 V 26A (Tc) Surface Mount D3PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
10V
Mfr
Rds On (Max) @ Id, Vgs
200mOhm @ 500mA, 10V
Series
Vgs(th) (Max) @ Id
4V @ 1mA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4440 pF @ 25 V
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
D3PAK
Drain to Source Voltage (Vdss)
500 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFT30N50IXYS0IXFT30N50-ND6,74300 €Similar
IXFT30N50PIXYS0IXFT30N50P-ND11,65343 €Similar
IXFT30N50Q3IXYS27IXFT30N50Q3-ND16,52000 €Similar
IXFT36N50PIXYS1.576IXFT36N50P-ND12,88000 €Similar
IXTT30N50L2IXYS170IXTT30N50L2-ND18,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable