APT5020BNFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 14
Unit Price: 13,66000 €
Datasheet
Image for APT5020BNFR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT5020BNFR

DigiKey Part Number
APT5020BNFR-ND
Manufacturer
Manufacturer Product Number
APT5020BNFR
Description
MOSFET N-CH 500V 28A TO247AD
Customer Reference
Detailed Description
N-Channel 500 V 28A (Tc) 360W (Tc) Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes