Similar

APT5020BN | |
|---|---|
DigiKey Part Number | APT5020BN-ND |
Manufacturer | |
Manufacturer Product Number | APT5020BN |
Description | MOSFET N-CH 500V 28A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 500 V 28A (Tc) 360W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 25 V |
FET Type | Power Dissipation (Max) 360W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AD |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH30N50Q3 | IXYS | 606 | 238-IXFH30N50Q3-ND | 15,44000 € | Similar |


