APT5018SLLG/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,76563 €
Datasheet
N-Channel 500 V 27A (Tc) 300W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT5018SLLG/TR

DigiKey Part Number
150-APT5018SLLG/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT5018SLLG/TR
Description
MOSFET N-CH 500V 27A D3PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 27A (Tc) 300W (Tc) Surface Mount D3PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2596 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
D3PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
180mOhm @ 13.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT5018SFLLG/TRMicrochip Technology0150-APT5018SFLLG/TR-ND10,76563 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009,97405 €3.989,62 €
Manufacturers Standard Package
Unit Price without VAT:9,97405 €
Unit Price with VAT:11,86912 €