
APT5015SVFRG | |
|---|---|
DigiKey Part Number | 150-APT5015SVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT5015SVFRG |
Description | MOSFET N-CH 500V 32A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 32A (Tc) 370W (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,40975 € | 496,39 € |
| Unit Price without VAT: | 12,40975 € |
|---|---|
| Unit Price with VAT: | 14,76760 € |

