![N-Channel 500 V 32A (Tc) Through Hole TO-247 [B] N-Channel 500 V 32A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT5015BVFRG | |
|---|---|
DigiKey Part Number | APT5015BVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT5015BVFRG |
Description | MOSFET N-CH 500V 32A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 32A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5280 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH30N50Q3 | IXYS | 606 | 238-IXFH30N50Q3-ND | 15,32000 € | Similar |
| IXFR44N50Q3 | IXYS | 23 | IXFR44N50Q3-ND | 25,73000 € | Similar |
| IXTH30N50P | IXYS | 0 | IXTH30N50P-ND | 10,21000 € | Similar |
| IXTH40N50L2 | IXYS | 484 | 238-IXTH40N50L2-ND | 32,69000 € | Similar |
| IXTX46N50L | IXYS | 3 | IXTX46N50L-ND | 45,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 100 | 9,21080 € | 921,08 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

