
APT5010JVR | |
|---|---|
DigiKey Part Number | APT5010JVR-ND |
Manufacturer | |
Manufacturer Product Number | APT5010JVR |
Description | MOSFET N-CH 500V 44A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 44A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 470 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8900 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,15000 € | 33,15 € |
| 100 | 26,91110 € | 2.691,11 € |
| Unit Price without VAT: | 33,15000 € |
|---|---|
| Unit Price with VAT: | 39,44850 € |

