Similar
Similar
![N-Channel 1200 V 5A (Tc) 225W (Tc) Through Hole TO-220 [K] N-Channel 1200 V 5A (Tc) 225W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml%28200x200%29.jpg)
APT4M120K | |
|---|---|
DigiKey Part Number | APT4M120K-ND |
Manufacturer | |
Manufacturer Product Number | APT4M120K |
Description | MOSFET N-CH 1200V 5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 5A (Tc) 225W (Tc) Through Hole TO-220 [K] |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1385 pF @ 25 V |
FET Type | Power Dissipation (Max) 225W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 [K] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF610LPBF | Vishay Siliconix | 0 | IRF610LPBF-ND | 0,73750 € | Similar |
| IXFP3N120 | IXYS | 4.762 | 238-IXFP3N120-ND | 9,75000 € | Similar |
| IXFP6N120P | IXYS | 300 | IXFP6N120P-ND | 11,07000 € | Similar |
| IXTP3N120 | IXYS | 1.277 | 238-IXTP3N120-ND | 10,15000 € | Similar |



