N-Channel 1200 V 4A (Tc) 175W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT4F120S

DigiKey Part Number
150-APT4F120S-ND
Manufacturer
Manufacturer Product Number
APT4F120S
Description
MOSFET N-CH 1200V 4A D3PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 4A (Tc) 175W (Tc) Surface Mount D3PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.2Ohm @ 2A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 500µA
Series
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 25 V
FET Type
Power Dissipation (Max)
175W (Tc)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
D3PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,82000 €3,82 €
1003,29830 €329,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €