
APT47GA60JD40 | |
|---|---|
DigiKey Part Number | APT47GA60JD40-ND |
Manufacturer | |
Manufacturer Product Number | APT47GA60JD40 |
Description | IGBT MODULE 600V 87A 283W ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 87 A 283 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 87 A | |
Power - Max | 283 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 47A | |
Current - Collector Cutoff (Max) | 275 µA | |
Input Capacitance (Cies) @ Vce | 6.32 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,01750 € | 500,35 € |
| Unit Price without VAT: | 25,01750 € |
|---|---|
| Unit Price with VAT: | 29,77083 € |

