
APT45GR65SSCD10 | |
|---|---|
DigiKey Part Number | 150-APT45GR65SSCD10-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT45GR65SSCD10 |
Description | IGBT NPT 650V 118A D3PAK |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 118 A 543 W Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 118 A | |
Current - Collector Pulsed (Icm) | 224 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 45A | |
Power - Max | 543 W | |
Input Type | Standard | |
Gate Charge | 203 nC | |
Td (on/off) @ 25°C | 15ns/100ns | |
Test Condition | 433V, 45A, 4.3Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |

