Similar
Similar

APT45GR65B | |
|---|---|
DigiKey Part Number | APT45GR65B-ND |
Manufacturer | |
Manufacturer Product Number | APT45GR65B |
Description | IGBT NPT 650V 92A TO-247 |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 92 A 357 W Through Hole TO-247 |
Category | Switching Energy 900µJ (on), 580µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 203 nC |
Part Status Obsolete | Td (on/off) @ 25°C 15ns/100ns |
IGBT Type NPT | Test Condition 433V, 45A, 4.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 92 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 168 A | Supplier Device Package TO-247 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 45A | Base Product Number |
Power - Max 357 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK50B65M2 | Alpha & Omega Semiconductor Inc. | 0 | 785-1756-ND | 6,75000 € | Similar |
| AOK60B65M3 | Alpha & Omega Semiconductor Inc. | 0 | 785-1757-ND | 2,99879 € | Similar |


