Similar
Similar
Similar
![IGBT PT 1200 V 100 A 625 W Through Hole TO-247 [B] IGBT PT 1200 V 100 A 625 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT45GP120BG | |
|---|---|
DigiKey Part Number | APT45GP120BG-ND |
Manufacturer | |
Manufacturer Product Number | APT45GP120BG |
Description | IGBT PT 1200V 100A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 100 A 625 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 900µJ (on), 904µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 185 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/102ns |
Part Status Active | Test Condition 600V, 45A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 170 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 45A | Base Product Number |
Power - Max 625 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW60T120FKSA1 | Infineon Technologies | 0 | IGW60T120FKSA1-ND | 4,15892 € | Similar |
| IXYR100N120C3 | IXYS | 23 | IXYR100N120C3-ND | 28,76000 € | Similar |
| STGWA40H120DF2 | STMicroelectronics | 225 | 497-16005-5-ND | 5,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,23500 € | 457,05 € |
| Unit Price without VAT: | 15,23500 € |
|---|---|
| Unit Price with VAT: | 18,12965 € |




