
APT43M60L | |
|---|---|
DigiKey Part Number | APT43M60L-ND |
Manufacturer | |
Manufacturer Product Number | APT43M60L |
Description | MOSFET N-CH 600V 45A TO264 |
Customer Reference | |
Detailed Description | N-Channel 600 V 45A (Tc) 780W (Tc) Through Hole TO-264 (L) |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8590 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 780W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-264 (L) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 9,25000 € | Similar |
| IXFK36N60P | IXYS | 0 | IXFK36N60P-ND | 8,78757 € | Similar |
| IXFK44N80P | IXYS | 0 | 238-IXFK44N80P-ND | 22,86000 € | Similar |
| IXFK44N80Q3 | IXYS | 0 | IXFK44N80Q3-ND | 33,25237 € | Similar |
| IXFL60N80P | IXYS | 0 | IXFL60N80P-ND | 23,67423 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |

