
APT40SM120S | |
|---|---|
DigiKey Part Number | 150-APT40SM120S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT40SM120S |
Description | SICFET N-CH 1200V 41A D3PAK |
Customer Reference | |
Detailed Description | N-Channel 1200 V 41A (Tc) 273W (Tc) Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3V @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2560 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 273W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case |

