
APT40SM120B | |
|---|---|
DigiKey Part Number | 150-APT40SM120B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT40SM120B |
Description | SICFET N-CH 1200V 41A TO247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 41A (Tc) 273W (Tc) Through Hole TO-247 |
Category | Vgs(th) (Max) @ Id 3V @ 1mA (Typ) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 20 V |
Packaging Bulk | Vgs (Max) +25V, -10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2560 pF @ 1000 V |
FET Type | Power Dissipation (Max) 273W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 20V |

