N-Channel 400 V 56A (Tc) 520W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT40M75JN

DigiKey Part Number
150-APT40M75JN-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT40M75JN
Description
MOSFET N-CH 400V 56A ISOTOP
Customer Reference
Detailed Description
N-Channel 400 V 56A (Tc) 520W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
75mOhm @ 28A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 2.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
370 nC @ 10 V
Packaging
Tray
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
FET Type
Power Dissipation (Max)
520W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Chassis Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ISOTOP®
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.