
APT40M70JVR | |
|---|---|
DigiKey Part Number | 150-APT40M70JVR-ND |
Manufacturer | |
Manufacturer Product Number | APT40M70JVR |
Description | MOSFET N-CH 400V 53A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 53A (Tc) 450W (Tc) Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 495 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8890 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 450W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package SOT-227 (ISOTOP®) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 26.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,35000 € | 37,35 € |
| 100 | 32,26230 € | 3.226,23 € |
| Unit Price without VAT: | 37,35000 € |
|---|---|
| Unit Price with VAT: | 44,44650 € |

