IGBT NPT 1200 V 88 A 500 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT40GR120B2SCD10

DigiKey Part Number
150-APT40GR120B2SCD10-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT40GR120B2SCD10
Description
IGBT NPT 1200V 88A TO-247
Customer Reference
Detailed Description
IGBT NPT 1200 V 88 A 500 W Through Hole TO-247
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
929µJ (on), 1070µJ (off)
Manufacturer
Microsemi Corporation
Input Type
Standard
Packaging
Tube
Gate Charge
210 nC
Part Status
Obsolete
Td (on/off) @ 25°C
20ns/166ns
IGBT Type
NPT
Test Condition
600V, 40A, 4.3Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
88 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 40A
Supplier Device Package
TO-247
Power - Max
500 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.