
APT40GR120B | |
|---|---|
DigiKey Part Number | APT40GR120B-ND |
Manufacturer | |
Manufacturer Product Number | APT40GR120B |
Description | IGBT NPT 1200V 88A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 88 A 500 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 1.38mJ (on), 906µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 210 nC |
Part Status Obsolete | Td (on/off) @ 25°C 22ns/163ns |
IGBT Type NPT | Test Condition 600V, 40A, 4.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 88 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 500 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

