
APT40GP90B2DQ2G | |
|---|---|
DigiKey Part Number | APT40GP90B2DQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT40GP90B2DQ2G |
Description | IGBT PT 900V 101A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 900 V 101 A 543 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 101 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 40A | |
Power - Max | 543 W | |
Switching Energy | 795µJ (off) | |
Input Type | Standard | |
Gate Charge | 145 nC | |
Td (on/off) @ 25°C | 14ns/90ns | |
Test Condition | 600V, 40A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 16,23967 € | 487,19 € |
| Unit Price without VAT: | 16,23967 € |
|---|---|
| Unit Price with VAT: | 19,32521 € |

