
APT40GLQ120JCU2 | |
|---|---|
DigiKey Part Number | APT40GLQ120JCU2-ND |
Manufacturer | |
Manufacturer Product Number | APT40GLQ120JCU2 |
Description | IGBT MOD 1200V 80A 312W SOT-227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 80 A 312 W Chassis, Stud Mount SOT-227 |
Category | Current - Collector Cutoff (Max) 25 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 2.3 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis, Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 80 A | Supplier Device Package SOT-227 |
Power - Max 312 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,68480 € | 867,12 € |
| Unit Price without VAT: | 34,68480 € |
|---|---|
| Unit Price with VAT: | 41,27491 € |

